SRHR-3055 in Bag by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SRHR-3055

Tan Color Ø 3.2 mm Heat Stabilized Nylon Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Essentra Components SRHR-3055 - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Tan
Rivet Diameter: 3mm
Rivet Length: 5.59mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
3,000+
$0.235
Product Variant Information section