text.skipToContent text.skipToNavigation

Manufacturer Part #

SRHR-3045

SRHR Series .079-.118" Heat Resistant Nylon Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Date Code: 1429
Product Specification Section
Essentra Components SRHR-3045 - Technical Attributes
Attributes Table
Type: Snap Revit
Rivet Diameter: 3mm
Rivet Length: 4.5mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
932
USA:
932
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
932
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.68
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
3,000+
$0.23