text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-4100B

0.295 to 0.335 inch Panel Thickness Black Color Nylon Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Essentra Components SR-4100B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 4.01mm
Rivet Length: 10.01mm
Head Diameter: 8mm
Hole Diameter: 4.14mm
Material: Nylon
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.168
150
$0.164
400
$0.161
1,000
$0.158
2,500+
$0.151
Product Variant Information section