SR-4050B in Bag by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-4050B

0.098 to 0.138 inch Panel Thickness Black Color Nylon Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Essentra Components SR-4050B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 4.01mm
Rivet Length: 5mm
Head Diameter: 8mm
Hole Diameter: 4.14mm
Material: Nylon
Pricing Section
Global Stock:
3,184
USA:
3,184
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Unit Price
1
$0.13
200
$0.127
500
$0.125
1,250
$0.123
3,000+
$0.118
Product Variant Information section