text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3545W

SR Series 0.177" inch White Nylon Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Essentra Components SR-3545W - Technical Attributes
Attributes Table
Type: Push Rivet
Color: White
Head Diameter: 6.4mm
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
1,000
$0.114
2,000
$0.112
3,000
$0.111
5,000+
$0.109
Product Variant Information section