SR-3035B in Bag by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3035B

SR-3035B Black Nylon .039 inch to .079 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Essentra Components SR-3035B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3mm
Rivet Length: 3.51mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Material: Nylon
Features & Applications

The SR-3035B is a Snap Rivet made of black nylon with a total holding thickness of .039 to .079 inches.

It is used to help secure and fasten components and/or panels to a wide variety of materials such as wood, metal, particle board, plastic and rubber surfaces.

Product Specifications:

  • Material : Nylon
  • Color: Black and White Standard
  • Thickness: 0.039 - 0.79 (1.0-2.0)
Read More...
Pricing Section
Global Stock:
31,090
USA:
31,090
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Unit Price
1
$0.119
200
$0.117
500
$0.115
1,250
$0.113
3,000+
$0.108
Product Variant Information section