SR-2648B in Bag by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-2648B

SR-2648B Black Nylon .106 inch to .142 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Essentra Components SR-2648B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 2.59`mm
Rivet Length: 4.8mm
Head Diameter: 5mm
Hole Diameter: 2.74mm
Material: Nylon
Pricing Section
Global Stock:
157
USA:
157
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.132
200
$0.13
500
$0.127
1,250
$0.125
3,000+
$0.12
Product Variant Information section