SR-2048B in Bag by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-2048B

SR-2048B Black Nylon .083 inch to .110 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Essentra Components SR-2048B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 2.01mm
Rivet Length: 4.8mm
Head Diameter: 4.19mm
Hole Diameter: 2.16mm
Material: Nylon
Pricing Section
Global Stock:
628
USA:
628
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.18
USD
Quantity
Unit Price
1
$0.178
150
$0.174
400
$0.171
1,000
$0.168
2,500+
$0.161
Product Variant Information section