SLP-1-307-01 in Bag by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP-1-307-01

SLP-1 Series Natural Nylon .307 inch Open - Arrow Base Snap Lock Pin

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Essentra Components SLP-1-307-01 - Technical Attributes
Attributes Table
Type: Snap Lock Pin
Color: Natural
Rivet Diameter: 2.29mm
Rivet Length: 9.83mm
Head Diameter: 5.33mm
Hole Diameter: 2.49mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Unit Price
1
$0.183
150
$0.179
300
$0.176
1,000
$0.172
2,000+
$0.166
Product Variant Information section