text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP-1-177-01

SLP-1 Series Natural Nylon .177 inch Open - Arrow Base Snap Lock Pin

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
Essentra Components SLP-1-177-01 - Technical Attributes
Attributes Table
Type: Snap Lock Pin
Color: Natural
Rivet Diameter: 2.29mm
Rivet Length: 6.53mm
Head Diameter: 5.2mm
Hole Diameter: 2.5mm
Material: Nylon
Pricing Section
Global Stock:
821
USA:
821
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Web Price
1
$0.173
200
$0.167
500
$0.162
1,250
$0.158
3,000+
$0.147
Product Variant Information section