SLP-1-100-413-01 in Bag by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP-1-100-413-01

SLP-1 Series Natural Nylon .413 inch Open - Arrow Base Snap Lock Pin

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Essentra Components SLP-1-100-413-01 - Technical Attributes
Attributes Table
Type: Snap Lock Pin
Color: Natural
Rivet Diameter: 2.29mm
Rivet Length: 12.52mm
Head Diameter: 5.33mm
Hole Diameter: 2.49mm
Material: Nylon
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.131
200
$0.129
500
$0.126
1,250
$0.124
3,000+
$0.119
Product Variant Information section