text.skipToContent text.skipToNavigation

Manufacturer Part #

SFF-023

Black Polypropylene Pin Ø7.75 mm Hole Soft Fast Foot Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1810
Product Specification Section
Essentra Components SFF-023 - Technical Attributes
Attributes Table
Type: Push Rivet
Color: Black
Rivet Diameter: 8mm
Rivet Length: 5.5mm
Head Diameter: 25mm
Head Length: 5mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.50
USD
Quantity
Unit Price
100
$0.975
200
$0.955
300
$0.945
400
$0.94
500+
$0.92
Product Variant Information section