Manufacturer Part #
PPR-2
0.382 Inch Length Nylon Natural Color Push Rivet
Product Specification Section
Essentra Components PPR-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components PPR-2 - Technical Attributes
Attributes Table
Type: | Snap Revit |
Color: | Natural |
Head Diameter: | 10.9mm |
Hole Diameter: | 4.8mm |
Material: | Nylon |
Pricing Section
Global Stock:
736
USA:
736
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.215
150
$0.21
400
$0.205
1,000
$0.196
2,500+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk