text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB-125-01

MMB Series Natural Nylon .080 inch to .100 inch Mini Mounting Button

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Essentra Components MMB-125-01 - Technical Attributes
Attributes Table
Color: Natural
Head Diameter: 6.9mm
Hole Diameter: 3.2mm
Material: Nylon
Pricing Section
Global Stock:
59
USA:
59
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.0698
300
$0.0682
1,000
$0.066
2,000
$0.0648
5,000+
$0.0613
Product Variant Information section