Manufacturer Part #
9060
PCB Support Lock-In .625 Nylon 6/6 UL94V-0
Product Specification Section
Keystone 9060 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 9060 - Technical Attributes
Attributes Table
Type: | Snap Revit |
Rivet Diameter: | 4.34mm |
Rivet Length: | 15.87mm |
Hole Diameter: | 2.6mm |
Material: | Nylon |
Pricing Section
Global Stock:
314
USA:
314
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk