text.skipToContent text.skipToNavigation

Manufacturer Part #

9048

Black PR 142-106 Push In HEYClip™ Snap Rivet

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 9048 - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Length: 5.1mm
Head Diameter: 6.4mm
Head Length: 1.5mm
Hole Diameter: 3.6mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
200
$0.113
400
$0.112
1,000
$0.11
2,000
$0.108
4,000+
$0.105
Product Variant Information section