text.skipToContent text.skipToNavigation

Manufacturer Part #

9032

Black PR 122-118 Push In HEYClip™ Snap Rivet

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Date Code:
Product Specification Section
Heyco 9032 - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Length: 5.6mm
Head Diameter: 6.4mm
Head Length: 1.5mm
Hole Diameter: 3.1mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$736.00
USD
Quantity
Web Price
1,000
$0.0825
2,000
$0.0801
3,000
$0.0787
5,000
$0.0771
10,000+
$0.0736