text.skipToContent text.skipToNavigation

Manufacturer Part #

620

4.29mm Tall L Non-Threaded Hole Mount Bracket

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Keystone 620 - Technical Attributes
Attributes Table
Rivet Length: 29.36mm
Hole Diameter: 4.29mm
Material: Steel
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
899
USA:
899
On Order:
0
Factory Stock:Factory Stock:
1,499
Factory Lead Time:
N/A
Minimum Order:
399
Multiple Of:
500
Total
$199.50
USD
Quantity
Unit Price
500
$0.50
1,000
$0.495
1,500+
$0.485
Product Variant Information section