3122 in Bulk by Keystone | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3122

Fiber Strong and Durable .250 inch Diameter Flat Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Keystone 3122 - Technical Attributes
Attributes Table
Hole Diameter: 3.56mm
Material: Nylon
Pricing Section
Global Stock:
3,317
USA:
3,317
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0291
1,000
$0.0282
2,000
$0.0277
5,000
$0.0271
12,500+
$0.0259
Product Variant Information section