text.skipToContent text.skipToNavigation

Manufacturer Part #

160-580-CSHRKT1

580-M SERIES SHORT CSCREW KIT

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
NorComp 160-580-CSHRKT1 - Technical Attributes
Attributes Table
Head Diameter: 3.6mm
Head Length: 2.2mm
Material: Brass
Mounting Method: PCB Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
100
Total
$136.00
USD
Quantity
Unit Price
100
$2.72
200
$2.69
300
$2.68
400
$2.67
500+
$2.63
Product Variant Information section