VENT-PS1NBK-O8001 in Bag by Amphenol LTW | Enclosure Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VENT-PS1NBK-O8001

M12 VENT PLASTIC SCREW 550ML MIN, BK CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Amphenol LTW VENT-PS1NBK-O8001 - Technical Attributes
Attributes Table
Type: Threaded
Material: Nylon
Color: Black
Thread Size: M12
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
100
$1.77
200
$1.75
300
$1.74
500
$1.73
1,000+
$1.71
Product Variant Information section