VENT-PQ1NGY-O8001 in Bag by Amphenol LTW | Enclosure Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VENT-PQ1NGY-O8001

M12 VENT PLASTIC SNAP 550ML MIN, GY CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW VENT-PQ1NGY-O8001 - Technical Attributes
Attributes Table
Type: Panel Mount
Material: Nylon
Color: Grey
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.00
USD
Quantity
Unit Price
1
$1.89
30
$1.86
100
$1.83
200
$1.82
500+
$1.77
Product Variant Information section