text.skipToContent text.skipToNavigation

Manufacturer Part #

NBX-10975

NBX Series 2.56" x 3.56" Galvanized Steel Internal Panel

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Internal Panels Series provides accessories for the UL/NEMA/IEC boxes.  These internal panels can be used to mount customer equipment inside enclosures.  Assembles to mounting bosses on inside of enclosure and is made from 16-gauge galvanized steel.  Available in fifteen sizes.

The NBX-10975 is a 2.56 inch x 3.56 inch 16 gauge galvanized steel internal panel.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
127
Minimum Order:
1
Multiple Of:
1
Total
$3.99
USD
Quantity
Unit Price
1
$3.99
5
$3.89
20
$3.80
50
$3.74
125+
$3.63
Product Variant Information section