EXN-23352-GD in Bag by Bud Industries | Enclosure Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EXN-23352-GD

EXN Series Black/Gold 129 x 68.7 x 35.2 mm Aluminum IP66 Sealing Gasket Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries EXN-23352-GD - Technical Attributes
Attributes Table
Material: Aluminium
Screw Size: M3.5
Color: Black / Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$14.91
USD
Quantity
Unit Price
1
$14.91
4
$14.70
10
$14.56
25
$14.42
40+
$14.20
Product Variant Information section