PTS-25317 in Bag by Bud Industries | Boxes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS-25317

PTS Series Gray 162 x 82 x 80 mm Plastic IP67 Sealing Gasket Flame Retardant Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries PTS-25317 - Technical Attributes
Attributes Table
Dimension: L  162mm x W  82mm x H  80mm
Material: Polycarbonate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$13.45
USD
Quantity
Unit Price
1
$13.45
4
$13.25
10
$13.13
25
$13.00
40+
$12.81
Product Variant Information section