PTS-25315-C in Bag by Bud Industries | Boxes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS-25315-C

PTS Series Gray 150 x 150 x 100 mm Plastic IP67 Sealing Gasket Clear Cover Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries PTS-25315-C - Technical Attributes
Attributes Table
Dimension: L  150mm x W  150mm x H  100mm
Material: Polycarbonate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
132
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$18.00
USD
Quantity
Unit Price
1
$18.00
3
$17.78
10
$17.54
20
$17.40
40+
$17.14
Product Variant Information section