PTS-25312-C in Bag by Bud Industries | Boxes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS-25312-C

PTS Series Gray 130 x 80 x 70 mm Plastic IP67 Sealing Gasket Clear Cover Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries PTS-25312-C - Technical Attributes
Attributes Table
Dimension: L  130mm x W  80mm x H  70mm
Material: Polycarbonate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
110
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.08
USD
Quantity
Unit Price
1
$10.08
4
$9.94
15
$9.81
25
$9.76
50+
$9.60
Product Variant Information section