PTS-25310 in Bag by Bud Industries | Boxes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS-25310

PTS Series Gray 125 x 125 x 75mm Plastic IP67 Sealing Gasket Flame Retardant Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries PTS-25310 - Technical Attributes
Attributes Table
Dimension: L  125mm x W  125mm x H  75mm
Material: Polycarbonate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
801
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$13.44
USD
Quantity
Unit Price
1
$13.44
4
$13.25
10
$13.12
25
$12.99
40+
$12.80
Product Variant Information section