PTS-25301 in Bag by Bud Industries | Boxes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS-25301

PTS Series Gray 65 x 50 x 55 mm Plastic IP67 Sealing Gasket Flame Retardant Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries PTS-25301 - Technical Attributes
Attributes Table
Dimension: L  65mm x W  50mm x H  55mm
Material: Polycarbonate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
699
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7.13
USD
Quantity
Unit Price
1
$7.13
4
$7.04
15
$6.95
30
$6.90
75+
$6.79
Product Variant Information section