text.skipToContent text.skipToNavigation

Manufacturer Part #

PNR-2602-DG

PNR Series Gray High Impact ABS Plastic 4.722 x 3.15 x 2.18 inch NEMA Enclosure

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Bud Industries PNR-2602-DG - Technical Attributes
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  4.722in x W  3.15in x H  2.18in
Features & Applications
The PNR Series is designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications.  It is offered in the Indoor, Outdoor, and Economy versions – all UL Listed to UL508-4x requirements.The PNR-2602-DG is a box enclosure with the following external dimension of 4.72” x 3.15” x 2.17” x 1.57” and internal dimensions of  4.45” x 2.85” x 1.92” x 1.45”
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
609
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$9.19
USD
Quantity
Unit Price
1
$9.19
4
$9.06
15
$8.94
25
$8.90
50+
$8.75
Product Variant Information section