text.skipToContent text.skipToNavigation

Manufacturer Part #

PN-1336

PN Series Light Grey Polycarbonate 120x120x60mm IP65 NEMA 4X Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Bud Industries PN-1336 - Technical Attributes
Attributes Table
Type: Box
Color: Grey
Material: Polycarbonate
Dimension (Inch): L  4.72in x W  4.72in x H  2.36in
IP Rating: IP65
Pricing Section
Global Stock:
576
USA:
576
On Order:
0
Factory Stock:Factory Stock:
691
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$13.33
USD
Quantity
Unit Price
1
$13.33
4
$13.13
10
$13.01
25
$12.88
40+
$12.69
Product Variant Information section