
Manufacturer Part #
PIP-11772
PIP Series Grey 7.087 x 7.087 x 2.953" PCB Supports IP67 Box with Cover
Product Specification Section
Bud Industries PIP-11772 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PIP-11772 - Technical Attributes
Attributes Table
Type: | Box |
Color: | Grey |
Dimension: | L 180mm x W 180mm x H 75mm |
Material: | Polycarbonate |
Dimension (Inch): | L 7.087in x W 7.087in x H 2.953in |
IP Rating: | IP67 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$20.24
3
$19.96
5
$19.83
20
$19.49
30+
$19.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag