text.skipToContent text.skipToNavigation

Manufacturer Part #

DMB-4771

Box Plastic, ABS/PC Blend Gray Cover Included 2.098" L x 3.551" W (53.29mm x 90.

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Date Code: 2126
Product Specification Section
Bud Industries DMB-4771 - Technical Attributes
Attributes Table
Type: Box
Color: Grey
Dimension: L  90.2mm x W  53.29mm x H  57.51mm
Material: ABS Plastic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
2,226
Germany (Online Only):
2,226
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.98
USD
Quantity
Unit Price
1
$3.98
15
$3.88
40
$3.83
100
$3.78
250+
$3.67