text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-2866-A

6.300 L x 3.940 W (160.02mm x 100.0), Aluminum Natural Cover (Incld), Metal Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Bud Industries AN-2866-A - Technical Attributes
Attributes Table
Type: Enclosure
Color: Natural
Dimension: L  160.02mm x W  100.08mm x H  60mm
Material: Aluminum
Dimension (Inch): L  6.3in x W  3.94in x H  2.36in
Mounting Method: Flange Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
364
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$20.61
USD
Quantity
Unit Price
1
$20.61
3
$20.33
5
$20.20
20
$19.85
30+
$19.63
Product Variant Information section