Manufacturer Part #
733-728
600 x 315 x 155 mm AK-F 28 Plus Distribution Enclosure
Product Specification Section
Altech Corporation 733-728 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 733-728 - Technical Attributes
Attributes Table
Type: | Box |
Dimension: | L 600mm x W 315mm x H 155mm |
Dimension (Inch): | L 23.6in x W 12.4in x H 6.1in |
IP Rating: | IP65 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$283.22
2
$276.40
3+
$269.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Box