Manufacturer Part #
733-514
300 x 315 x 155 mm AK-F 14 Distribution Enclosure
Product Specification Section
Altech Corporation 733-514 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 733-514 - Technical Attributes
Attributes Table
Type: | Box |
Dimension: | L 315mm x W 300mm x H 155mm |
Dimension (Inch): | H 11.8in |
IP Rating: | IP65 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$129.45
2
$127.56
3
$126.47
4
$125.70
5+
$123.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Box