Manufacturer Part #
127-406
PC1811-9-m Polycarbonate 180 x 110 x 90 mm Knockout Sidewall Gray Cover
Product Specification Section
Altech Corporation 127-406 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 127-406 - Technical Attributes
Attributes Table
Type: | Box |
Color: | Grey |
Dimension: | L 180mm x W 110mm x H 89.92mm |
Material: | Polycarbonate |
Dimension (Inch): | H 3.54in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2
$37.95
4
$37.60
8
$37.26
10
$37.15
30+
$36.48
Product Variant Information section
Available Packaging
Package Qty:
2 per Box