Manufacturer Part #
127-403
TK Series 94 x 94 x 57 mm Light Gray Polycarbonate Enclosure Low Cover
Product Specification Section
Altech Corporation 127-403 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 127-403 - Technical Attributes
Attributes Table
Type: | Box |
Color: | Grey |
Dimension: | L 94mm x W 94mm x H 57mm |
Material: | Polycarbonate |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4
$14.59
8
$14.48
16
$14.37
20
$14.33
60+
$14.12
Product Variant Information section
Available Packaging
Package Qty:
4 per Bulk