text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0777/CAT5ESTP

Jack, 8p8c (RJ45) To Jack 8p8c (RJ45) Cat5e Shielded Modular Coupler Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Bulgin PX0777/CAT5ESTP - Technical Attributes
Attributes Table
Color: Black
Material: Polyamide
Dimension: D  38.1mm x L  105mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
80
USA:
50
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.92
USD
Quantity
Web Price
1
$36.92
4
$36.38
10
$36.03
25
$35.68
40+
$35.16
Product Variant Information section