text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0777

3 Circuits 2 Rows 250 V 16 A Eurostyle Terminal Strip Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Bulgin PX0777 - Technical Attributes
Attributes Table
Color: Black
Material: Polyamide
Wire Gauge: AWG 14
Dimension: D  38.1mm x L  105mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
94
USA:
47
Germany (Online Only):
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.49
USD
Quantity
Web Price
1
$16.49
4
$16.28
15
$16.08
40
$15.94
100+
$15.70
Product Variant Information section