OFS90-30R in Bag by Essentra Components | Cable Management | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OFS90-30R

OFS90-30R Natural Nylon 90 Degree 30 mm Radius Optical Fiber Segment

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Essentra Components OFS90-30R - Technical Attributes
Attributes Table
Color: Natural
Material: Nylon
Dimension: L  7mm
Features & Applications

The OFS90-30R is a Natural Nylon 90 Degree 30 mm Radius Optical Fiber Segment.

Richco has an extensive range of fiber optic management products which meet the requirements of telecom and datacom applications at all levels of fiber optic equipment. Our products provide fiber optic storage, protection, transportation, and installation.

Features:

  • Assemble two pieces for bend control around a 180° turn
  • In a four-piece assembled mode, stores approximately 60m of 900 micron fiber
Read More...
Pricing Section
Global Stock:
3,040
USA:
3,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.71
USD
Quantity
Unit Price
1
$0.705
40
$0.69
100
$0.675
250
$0.655
500+
$0.63
Product Variant Information section