NB14494001 in Reel by TE Connectivity | Cable Management | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NB14494001

Heat Shrink Tubing - Flexible - 2:1 Shrink Ratio - 0.400" (10.16mm) Inner Diamet

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
TE Connectivity NB14494001 - Technical Attributes
Attributes Table
Management Type: Shrink Tubing
Color: Black
Material: Polyolefin
Pricing Section
Global Stock:
2,880
USA:
2,880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$48.90
USD
Quantity
Unit Price
60
$0.815
180
$0.795
300
$0.785
1,200
$0.76
1,800+
$0.745
Product Variant Information section