text.skipToContent text.skipToNavigation

Manufacturer Part #

5677572005

Heat Shrink Tubing, Flexible 0.236 (5.99mm) 3 to 1 Black 4.00 (1.22m)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
TE Connectivity 5677572005 - Technical Attributes
Attributes Table
Management Type: Shrink Tubing
Color: Black
Material: Polyolefin
Dimension: D  2mm
Pricing Section
Global Stock:
600
Germany (Online Only):
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$234.00
USD
Quantity
Web Price
60
$0.78
600
$0.76
900
$0.75
1,200
$0.74
1,500+
$0.715
Product Variant Information section