Manufacturer Part #
1207
Black SR 6P3-4 Straight Through Round Cable Heyco®Original Strain Relief Bushing
Product Specification Section
Heyco 1207 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 1207 - Technical Attributes
Attributes Table
Management Type: | Strain Relief |
Color: | Black |
Material: | Nylon |
Dimension: | L 14.7mm |
Mounting Style: | Panel Mount |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
6,500
$0.043
13,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
6500 per Bulk
Mounting Method:
Wire Mount