005299-000 in Box by TE Connectivity | Cable Management | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

005299-000

4.4 mm Blue Coaxial Solder Sleeve Shield Terminator

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TE Connectivity 005299-000 - Technical Attributes
Attributes Table
Color: Blue
Material: Polyvinylidene Fluoride
Wire Gauge: AWG 22
Dimension: D  4.4mm x L  30mm
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$511.00
USD
Quantity
Unit Price
100
$5.11
200
$5.05
300
$5.02
400+
$4.98
Product Variant Information section