VPP16-620 in Box by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VPP16-620

VPP Series 10 VA 1.25 A Dual Bobbin Insulated Shroud PC Mount Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Triad Magnetics VPP16-620 - Technical Attributes
Attributes Table
Type: Laminated
Rated Current: 1.25A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
175
USA:
175
95
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.42
USD
Quantity
Unit Price
1
$7.42
5
$7.32
25
$7.22
50
$7.18
150+
$7.06
Product Variant Information section