Manufacturer Part #
VPH4-0140-R
VPH4 Series 23.7 uH 0.0828 Ohm 1.41 A SMT VERSA-PAC® Inductor Transformer
Product Specification Section
Eaton VPH4-0140-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton VPH4-0140-R - Technical Attributes
Attributes Table
Type: | Flyback |
Turns Ratio (Np:Ns): | 1:1 |
Rated Current: | 1.41A |
Inductance: | 23.7µH |
DC Resistance: | 0.0828Ω |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
42
$8.15
84
$8.11
126
$8.08
168
$8.06
210+
$8.00
Product Variant Information section
Available Packaging
Package Qty:
42 per Box
Mounting Method:
Surface Mount