VPH1-0190-R in Reel by Eaton | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VPH1-0190-R

VPH1 Series 27.4 uH 0.344 Ohm 550 mA SMT VERSA-PAC® Inductor Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Eaton VPH1-0190-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 0.55A
Inductance: 27.4µH
DC Resistance: 0.344Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,676.00
USD
Quantity
Unit Price
600+
$4.46
Product Variant Information section