text.skipToContent text.skipToNavigation

Manufacturer Part #

VP5-1200-R

VP5 Series 76.8 uH 2.08 A 0.047 Ohm Surface Mount Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton VP5-1200-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 2.08A
Inductance: 76.8µH
DC Resistance: 0.047Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$245.35
USD
Quantity
Web Price
35
$7.01
105
$6.96
175
$6.93
350
$6.90
700+
$6.85
Product Variant Information section