
Manufacturer Part #
VP5-0155TR-R
VP5-0155 Series 9.9 uH 0.047 Ohm Surface Mount Inductor and Transformer
Product Specification Section
Eaton VP5-0155TR-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton VP5-0155TR-R - Technical Attributes
Attributes Table
Type: | Flyback |
Turns Ratio (Np:Ns): | 1:1 |
Rated Current: | 2.08A |
Inductance: | 9.9µH |
DC Resistance: | 0.047Ω |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
115
$2.95
230
$2.93
345
$2.91
460
$2.90
575+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
115 per Reel
Mounting Method:
Surface Mount